A42L2604S-45
AMIC Technology
Description: EDO DRAM, 4MX4, 45ns, CMOS, PDSO24, SOJ-26/24

Overview of A42L2604S-45 by AMIC Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for A42L2604S-45 by AMIC Technology

Part # Manufacturer Description Stock Price Buy
NAC IC,DRAM,EDO,4MX4,CMOS,SOJ,24PIN,PLASTIC RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 0
  • 1 $4.9400
  • 27 $3.2900
  • 2,700 $3.1300
$3.1300 / $4.9400 Buy Now

CAD Models for A42L2604S-45 by AMIC Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A42L2604S-45 by AMIC Technology

A42L2604S-45
AMIC Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMIC TECHNOLOGY CORP
Package Description
SOJ, SOJ24/26,.34
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
45 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J24
JESD-609 Code
e0
Length
17.15 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ24/26,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
3.56 mm
Self Refresh
YES
Standby Current-Max
0.001 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. A42L2604S-45
    AMIC Technology
    EDO DRAM, 4MX4, 45ns, CMOS, PDSO24, SOJ-26/24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A42L2604S-45 by AMIC Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A42L2604S-45 by AMIC Technology

Select Manufacturer
Which Manufacturer of A42L2604S-45 would you like to use for your alert(s)?
  • Please alert me when A42L2604S-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A42L2604S-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A42L2604S-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A42L2604S-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A42L2604S-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A42L2604S-45 by AMIC Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: