Part Details for A428316S-25 by AMIC Technology
Overview of A428316S-25 by AMIC Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for A428316S-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | EDO DRAM, 256KX16, 25ns, CMOS, PDSO40 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for A428316S-25
A428316S-25 CAD Models
A428316S-25 Part Data Attributes:
|
A428316S-25
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A428316S-25
AMIC Technology
EDO DRAM, 256KX16, 25ns, CMOS, PDSO40, SOJ-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Package Description | SOJ, SOJ40,.44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 25 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J40 | |
JESD-609 Code | e0 | |
Length | 26.04 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ40,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.66 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for A428316S-25
This table gives cross-reference parts and alternative options found for A428316S-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A428316S-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V53C16258HK25 | EDO DRAM, 256KX16, 25ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | A428316S-25 vs V53C16258HK25 |
V53C16258HT25I | EDO DRAM, 256KX16, 25ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mosel Vitelic Corporation | A428316S-25 vs V53C16258HT25I |
V53C16258HT25 | EDO DRAM, 256KX16, 25ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mosel Vitelic Corporation | A428316S-25 vs V53C16258HT25 |
V53C16258SHT25 | EDO DRAM, 256KX16, 25ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mosel Vitelic Corporation | A428316S-25 vs V53C16258SHT25 |
V53C16258SHK25 | EDO DRAM, 256KX16, 25ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | A428316S-25 vs V53C16258SHK25 |
V53C16258SHK25I | EDO DRAM, 256KX16, 25ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | A428316S-25 vs V53C16258SHK25I |
IS41C16256-25K | EDO DRAM, 256KX16, 25ns, CMOS, PDSO40, 0.400 INCH, MS-027, SOJ-40 | Integrated Silicon Solution Inc | A428316S-25 vs IS41C16256-25K |
V53C16258HK25I | EDO DRAM, 256KX16, 25ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | A428316S-25 vs V53C16258HK25I |
VG264265CJ-25 | EDO DRAM, 256KX16, 25ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Vanguard International Semiconductor Corporation | A428316S-25 vs VG264265CJ-25 |