-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4220-ALB | Coilcraft Inc | RF Transformer, 1:1, | |
JA4220-ALC | Coilcraft Inc | RF Transformer, 0.1MHz Min, 3500MHz Max, 1:1, ROHS COMPLIANT | |
JA4220-AL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Tubular Solenoid RoHS: Compliant |
16 In Stock |
|
$43.8600 / $64.9100 | Buy Now |
DISTI #
51628774
|
Verical | A422-064104-04 Min Qty: 1 Package Multiple: 1 Date Code: 2010 | Americas - 15 |
|
$57.0180 / $84.3830 | Buy Now |
|
Master Electronics | DC Tubular Solenoid RoHS: Compliant |
16 In Stock |
|
$43.8600 / $64.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy