There are no models available for this part yet.
Overview of A422-064103-02 by Guardian Electric Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4220-ALB | Coilcraft Inc | RF Transformer, 1:1, | |
JA4220-ALC | Coilcraft Inc | RF Transformer, 0.1MHz Min, 3500MHz Max, 1:1, ROHS COMPLIANT | |
JA4220-AL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Price & Stock for A422-064103-02 by Guardian Electric Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | DC push tubular solenoid – 24 VDC - 28.4 Ohm – 21.3 W - 845 mA - Intermittent duty cycle - Size: 2.43” (L) x 1.5”(D) - High performance construction - DC applications only RoHS: Compliant |
100 On Order |
|
$40.4500 / $51.8800 | Buy Now | ||
Master Electronics | DC push tubular solenoid – 24 VDC - 28.4 Ohm – 21.3 W - 845 mA - Intermittent duty cycle - Size: 2.43” (L) x 1.5”(D) - High performance construction - DC applications only RoHS: Compliant |
100 On Order |
|
$40.4500 / $51.8800 | Buy Now |