Part Details for A420-066070-00 by Guardian Electric Manufacturing Company
Overview of A420-066070-00 by Guardian Electric Manufacturing Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146027-A420100LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10125756-A42000LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10125756-A42010LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for A420-066070-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Solenoid - Tubular - 24 VDC - Intermittent Duty - 7.9 W - Flying leads Termination - Mounting Bracket, Hex Nut and Lock Washer in Box. RoHS: Compliant |
35 In Stock |
|
$29.4800 / $38.8300 | Buy Now |
DISTI #
66914621
|
Verical | MODEL TP4 X 7 PUSH-TYPE DC TUBULAR SOLENOID Min Qty: 2 Package Multiple: 1 | Americas - 35 |
|
$40.7420 / $50.4790 | Buy Now |
|
Master Electronics | Solenoid - Tubular - 24 VDC - Intermittent Duty - 7.9 W - Flying leads Termination - Mounting Bracket, Hex Nut and Lock Washer in Box. RoHS: Compliant |
35 In Stock |
|
$29.4800 / $38.8300 | Buy Now |