Part Details for A420-065586-00 by Guardian Electric Manufacturing Company
Overview of A420-065586-00 by Guardian Electric Manufacturing Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146027-A420100LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10125756-A42000LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10125756-A42010LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for A420-065586-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M4706
|
Newark | 28P-C-120A |Guardian Electric A420-065586-00 RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6700 / $51.1300 | Buy Now |
|
Onlinecomponents.com | AC frame solenoid – 120 VAC - 400 Ohm – 8 W – 67 mA- Continuous duty cycle - Size: 1.13” (L) x 1.08”(W) x 1.19”(H) - AC & DC applications RoHS: Compliant |
4 In Stock |
|
$30.8200 / $41.8600 | Buy Now |
DISTI #
51627473
|
Verical | A420-065586-00 Min Qty: 2 Package Multiple: 1 Date Code: 2003 | Americas - 3 |
|
$42.9260 / $54.4180 | Buy Now |
|
Powell Electronics | FRAME 120-volt AC Min Qty: 22 | 4 |
|
$39.6300 | Buy Now |
|
Master Electronics | AC frame solenoid – 120 VAC - 400 Ohm – 8 W – 67 mA- Continuous duty cycle - Size: 1.13” (L) x 1.08”(W) x 1.19”(H) - AC & DC applications RoHS: Compliant |
4 In Stock |
|
$30.8200 / $41.8600 | Buy Now |