There are no models available for this part yet.
Overview of A420-064868-00 by Guardian Electric Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146027-A420100LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10125756-A42000LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10125756-A42010LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for A420-064868-00 by Guardian Electric Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | DC Tubular Solenoid RoHS: Compliant |
78 In Stock |
|
$67.6100 / $85.7300 | Buy Now | ||
DISTI #
82392106
|
Verical | LONG-LIFE DC TUBULAR SOLENOID Min Qty: 1 Package Multiple: 1 Date Code: 2423 | Americas - 75 |
|
$83.3773 / $107.5659 | Buy Now | |
Master Electronics | DC Tubular Solenoid RoHS: Compliant |
78 In Stock |
|
$67.6100 / $85.7300 | Buy Now |