There are no models available for this part yet.
Overview of A42-5393 by POKÓJ
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4815-393KXB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
PCH-45-393L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
LPO4815-393KXC | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for A42-5393 by POKÓJ
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZKN-6-10-BK
|
TME | Screw bridge, ways: 10, black Min Qty: 1 | 8 |
|
$4.8200 / $6.9100 | Buy Now |