There are no models available for this part yet.
Overview of A41316-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A41316-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A41316-000
|
Avnet Americas | Multi-Conductor Cable 3Conductors 22AWG Black/Red/White 600Vac - Bulk (Alt: A41316-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | FLHTC0331-22-0/2/9 RoHS: Compliant | 0 |
|
$0.6340 / $1.7360 | Buy Now | ||
DISTI #
000000000004963226
|
Sager | Multi-Conductor Cables FLHTC0331-22-0/2/9 | 0 |
|
Buy Now | ||
Master Electronics | FLHTC0331-22-0/2/9 RoHS: Compliant | 0 |
|
$0.6340 / $1.7360 | Buy Now |
CAD Models for A41316-000 by TE Connectivity
Part Data Attributes for A41316-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|