There are no models available for this part yet.
Overview of A413 by ABB Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10163106-A41310HLF | Amphenol Communications Solutions | PCI Express® GEN 5 Card Edge, Storage and Server Connector, Vertical, straddle mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10163106-A41311HLF | Amphenol Communications Solutions | PCI Express® GEN 5 Card Edge, Storage and Server Connector, Vertical, straddle mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10163106-A41300HLF | Amphenol Communications Solutions | PCI Express® GEN 5 Card Edge, Storage and Server Connector, Vertical, straddle mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for A413 by ABB Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005809291
|
Sager | Thomas & Betts Min Qty: 40 | 0 |
|
$7.9700 / $8.7900 | Buy Now |