Part Details for A41-80-515 by Bel Fuse
Overview of A41-80-515 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for A41-80-515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A41-80-515
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER (Alt: A41-80-515) Min Qty: 30 Package Multiple: 1 | 0 |
|
$33.3304 | Buy Now |
Part Details for A41-80-515
A41-80-515 CAD Models
A41-80-515 Part Data Attributes
|
A41-80-515
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
A41-80-515
Bel Fuse
Split Bobbin Power Transformer, 80VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Additional Feature | OTHER SECONDARY IS WITH CENTER TAP | |
Approvals | UL; CSA; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 76.2 mm | |
Isolation Voltage | 4000 V | |
Length | 63.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 80 VA | |
Width | 60.3 mm |