-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 80VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1305-ND
|
DigiKey | PWR XFMR LAMINATED 80VA CHAS MT Min Qty: 1 Lead time: 20 Weeks Container: Box |
63 In Stock |
|
$23.3222 / $30.2900 | Buy Now |
|
Onlinecomponents.com | Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires RoHS: Compliant |
30 In Stock |
|
$23.5700 / $42.5500 | Buy Now |
DISTI #
000000000001030562
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 1 | 0 |
|
$21.8300 / $39.8100 | Buy Now |
|
Master Electronics | Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires RoHS: Compliant |
30 In Stock |
|
$23.5700 / $42.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A41-80-230
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
A41-80-230
Signal Transformer Inc
Split Bobbin Power Transformer, 80VA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Signal Transformer | |
Approvals | UL; CSA; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 76.2 mm | |
Isolation Voltage | 4000 V | |
Length | 63.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.35 A | |
Output Current 2 | 0.35 A | |
Output Voltage 1 | 115 V | |
Output Voltage 2 | 115 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 80 VA | |
Width | 60.3 mm |