A41-175-24A29
Description: Split Bobbin Power Transformer, 175VA

Overview of A41-175-24A29 by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for A41-175-24A29 by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000001042511
Sager Power Transformers Chassis Laminated Xfmr LowFreq 0
Buy Now

CAD Models for A41-175-24A29 by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A41-175-24A29 by Pulse Electronics Corporation

A41-175-24A29
Pulse Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.31.40.65
Additional Feature
PARALLEL CONNECTED
Approvals
UL; CSA; TUV
Center Tap Feature 1
NO
Center Tap Feature 2
NO
Height
95.25 mm
Isolation Voltage
4000 V
Length
79.38 mm
Mounting Feature
CHASSIS MOUNT
Number of Secondary Winding
2
Output Current 1
7.3 A
Output Current 2
7.3 A
Output Voltage 1
12 V
Output Voltage 2
12 V
Primary Rating
DUAL 115V
Surface Mount
NO
Transformer Type
SPLIT BOBBIN POWER TRANSFORMER
VA Rating
175 VA
Width
73.02 mm
Want to compare parts?
  1. A41-175-24A29
    Pulse Electronics Corporation
    Split Bobbin Power Transformer, 175VA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A41-175-24A29 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A41-175-24A29 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of A41-175-24A29 would you like to use for your alert(s)?
  • Please alert me when A41-175-24A29 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A41-175-24A29 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A41-175-24A29 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A41-175-24A29 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A41-175-24A29.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A41-175-24A29 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: