Part Details for A41-130-16A16 by Pulse Electronics Corporation
Overview of A41-130-16A16 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for A41-130-16A16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001042500
|
Sager | Power Transformers Chassis Laminated Xfmr LowFreq | 0 |
|
Buy Now |
Part Details for A41-130-16A16
A41-130-16A16 CAD Models
A41-130-16A16 Part Data Attributes
|
A41-130-16A16
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
A41-130-16A16
Pulse Electronics Corporation
Split Bobbin Power Transformer, 130VA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSE SPECIALTY COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | UL; CSA; TUV | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 85.725 mm | |
Isolation Voltage | 4000 V | |
Length | 71.4248 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 8.1 A | |
Output Current 2 | 8.1 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 130 VA | |
Width | 73.025 mm |
Alternate Parts for A41-130-16A16
This table gives cross-reference parts and alternative options found for A41-130-16A16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A41-130-16A16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A41-130-16A16 | Power Transformer, 130VA | EWC Controls | A41-130-16A16 vs A41-130-16A16 |