A40MX04-PL44M
Description: Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC44

Overview of A40MX04-PL44M by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for A40MX04-PL44M by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 95AJ7328
Newark Field Programmable Gate Array, 547 Clbs, 6000 Gates, 80Mhz, Cmos, Pqcc44 Rohs Compliant: Yes |Microchip A40MX04-PL44M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $321.5800
  • 5 $317.1100
  • 10 $312.3300
  • 25 $293.4400
$293.4400 / $321.5800 Buy Now
Onlinecomponents.com Field Programmable Gate Array (FPGA) - 34 I/O - 6000 Gates - Military - 3V to 3.6V, 4.5V to 5.5V - 44-PLCC (16.59x16.59) - Surface Mount. RoHS: Compliant 1 Partner Stock
  • 1 $299.1300
  • 3 $287.1600
  • 5 $275.6700
  • 15 $264.6400
  • 40 $254.0600
$254.0600 / $299.1300 Buy Now
NAC A40MX04-PL44M RoHS: Compliant Min Qty: 27 Package Multiple: 1 Container: Box 0
RFQ
DISTI # A40MX04-PL44M
IBS Electronics FPGA 40MX Family 6K Gates 547 Cells 83MHz/139MHz 0.45um (CMOS) Technology 3.3V/5V 44-Pin PLCC Min Qty: 1 Package Multiple: 1 1
  • 1 $297.3490
$297.3490 Buy Now
Master Electronics Field Programmable Gate Array (FPGA) - 34 I/O - 6000 Gates - Military - 3V to 3.6V, 4.5V to 5.5V - 44-PLCC (16.59x16.59) - Surface Mount. RoHS: Compliant 1 Partner Stock
  • 1 $299.1300
  • 3 $287.1600
  • 5 $275.6700
  • 15 $264.6400
  • 40 $254.0600
$254.0600 / $299.1300 Buy Now

CAD Models for A40MX04-PL44M by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A40MX04-PL44M by Microchip Technology Inc

A40MX04-PL44M
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, LCC-44
Reach Compliance Code
compliant
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Clock Frequency-Max
80 MHz
Combinatorial Delay of a CLB-Max
2.7 ns
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
Length
16.5862 mm
Moisture Sensitivity Level
3
Number of CLBs
547
Number of Equivalent Gates
6000
Number of Terminals
44
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
547 CLBS, 6000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
16.5862 mm
Want to compare parts?
  1. A40MX04-PL44M
    Microchip Technology Inc
    Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC44
    VS

Alternate Parts for A40MX04-PL44M

This table gives cross-reference parts and alternative options found for A40MX04-PL44M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A40MX04-PL44M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A40MX04-PLG44M Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC44 Microchip Technology Inc A40MX04-PL44M vs A40MX04-PLG44M
A40MX04-PL44I Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC44, PLASTIC, LCC-44 Microsemi Corporation A40MX04-PL44M vs A40MX04-PL44I
A40MX04-PL44M Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC44, PLASTIC, LCC-44 Microsemi Corporation A40MX04-PL44M vs A40MX04-PL44M
A40MX04-PL44 Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC44 Microchip Technology Inc A40MX04-PL44M vs A40MX04-PL44
A40MX04-PL44 Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC44, PLASTIC, LCC-44 Microsemi Corporation A40MX04-PL44M vs A40MX04-PL44
Part Number Description Manufacturer Compare
A40MX04-PLG44I Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC44 Microchip Technology Inc A40MX04-PL44M vs A40MX04-PLG44I
A40MX04-2PL44X79 Field Programmable Gate Array, 547 CLBs, 6000 Gates, 101MHz, CMOS, PQCC44 Microchip Technology Inc A40MX04-PL44M vs A40MX04-2PL44X79
A40MX04-3PL44M Field Programmable Gate Array, 547 CLBs, 6000 Gates, 108.54MHz, 547-Cell, CMOS, PQCC44 Microchip Technology Inc A40MX04-PL44M vs A40MX04-3PL44M
A40MX04-FPLG44B Field Programmable Gate Array, 547 CLBs, 4000 Gates, 48.24MHz, CMOS, PQCC44, PLASTIC, MS-007AE, LCC-44 Microsemi Corporation A40MX04-PL44M vs A40MX04-FPLG44B
A40MX04-3PL44X79 Field Programmable Gate Array, 547 CLBs, 6000 Gates, 109MHz, CMOS, PQCC44, PLASTIC, LCC-44 Microsemi Corporation A40MX04-PL44M vs A40MX04-3PL44X79
A40MX04-FPL44MX79 Field Programmable Gate Array, 547 CLBs, 6000 Gates, CMOS, PQCC44 Microchip Technology Inc A40MX04-PL44M vs A40MX04-FPL44MX79
A40MX04-PL44IX79 Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC44 Microchip Technology Inc A40MX04-PL44M vs A40MX04-PL44IX79
A40MX04-PL44M Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC44, PLASTIC, LCC-44 Microsemi Corporation A40MX04-PL44M vs A40MX04-PL44M
A40MX04-FPLG44B Field Programmable Gate Array, 547 CLBs, 4000 Gates, 48.24MHz, CMOS, PQCC44 Microchip Technology Inc A40MX04-PL44M vs A40MX04-FPLG44B
A40MX04-1PL44IX79 Field Programmable Gate Array, 547 CLBs, 6000 Gates, 92MHz, CMOS, PQCC44, PLASTIC, LCC-44 Microsemi Corporation A40MX04-PL44M vs A40MX04-1PL44IX79

Related Parts for A40MX04-PL44M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A40MX04-PL44M by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A40MX04-PL44M by Microchip Technology Inc

  • Please alert me when A40MX04-PL44M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A40MX04-PL44M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A40MX04-PL44M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A40MX04-PL44M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A40MX04-PL44M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A40MX04-PL44M by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: