Part Details for A40MX04-1PLG84 by Microchip Technology Inc
Overview of A40MX04-1PLG84 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for A40MX04-1PLG84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1999
|
Newark | Mx Fpga, 6K System Gates 84 Plcc 29.3X29.3X4.4Mm Tube Rohs Compliant: Yes |Microchip A40MX04-1PLG84 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.5200 / $102.9300 | Buy Now |
DISTI #
A40MX04-1PLG84-ND
|
DigiKey | IC FPGA 69 I/O 84PLCC Min Qty: 48 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$102.9302 | Buy Now |
DISTI #
A40MX04-1PLG84
|
Avnet Americas | FPGA 40MX Family 6K Gates 547 Cells 96MHz/160MHz 0.45um (CMOS) Technology 3.3V/5V 84-Pin PLCC - Bulk (Alt: A40MX04-1PLG84) RoHS: Compliant Min Qty: 48 Package Multiple: 16 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
494-A40MX04-1PLG84
|
Mouser Electronics | FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates RoHS: Compliant | 0 |
|
$102.9300 | Order Now |
DISTI #
A40MX04-1PLG84
|
Microchip Technology Inc | MX FPGA, 6K System Gates, Projected EOL: 2024-07-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$65.2600 / $104.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.7200 / $248.4700 | Buy Now |
|
NAC | A40MX04-1PLG84 LEAD FREE RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Box | 0 |
|
$89.1200 / $104.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$90.7200 / $248.4700 | Buy Now |
Part Details for A40MX04-1PLG84
A40MX04-1PLG84 CAD Models
A40MX04-1PLG84 Part Data Attributes
|
A40MX04-1PLG84
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A40MX04-1PLG84
Microchip Technology Inc
Field Programmable Gate Array, 547 CLBs, 6000 Gates, 48MHz, CMOS, PQCC84
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-84 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 48 MHz | |
Combinatorial Delay of a CLB-Max | 2.3 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 547 | |
Number of Equivalent Gates | 6000 | |
Number of Inputs | 69 | |
Number of Outputs | 69 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 547 CLBS, 6000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for A40MX04-1PLG84
This table gives cross-reference parts and alternative options found for A40MX04-1PLG84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A40MX04-1PLG84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A40MX04-1PLG84I | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 48MHz, CMOS, PQCC84 | Microchip Technology Inc | A40MX04-1PLG84 vs A40MX04-1PLG84I |
A40MX04-2PLG84 | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 101MHz, CMOS, PQCC84 | Microchip Technology Inc | A40MX04-1PLG84 vs A40MX04-2PLG84 |
A40MX04-2PLG84I | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 101MHz, CMOS, PQCC84 | Microchip Technology Inc | A40MX04-1PLG84 vs A40MX04-2PLG84I |
A40MX04-PLG84I | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC84 | Microchip Technology Inc | A40MX04-1PLG84 vs A40MX04-PLG84I |
A40MX04-3PLG84I | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 109MHz, CMOS, PQCC84 | Microchip Technology Inc | A40MX04-1PLG84 vs A40MX04-3PLG84I |
A40MX04-3PLG84 | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 109MHz, CMOS, PQCC84 | Microchip Technology Inc | A40MX04-1PLG84 vs A40MX04-3PLG84 |
A40MX04-PLG84 | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC84 | Microchip Technology Inc | A40MX04-1PLG84 vs A40MX04-PLG84 |