Part Details for A40411004 by Eaton Corporation
Overview of A40411004 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A40411004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A40411004
|
Avnet Americas | Conn Barrier Strip 10 POS 14.27mm Solder ST Panel Mount 35A - Bulk (Alt: A40411004) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8004 / $16.9974 | Buy Now |
DISTI #
504-A40411004
|
Mouser Electronics | Barrier Terminal Blocks DISCONNECT BLOCK RoHS: Compliant | 0 |
|
$14.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$16.1800 | Buy Now |
DISTI #
69787796
|
Verical | Conn Barrier Strip 10 POS 14.27mm Solder ST Panel Mount 35A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1629 | Americas - 200 |
|
$11.8420 | Buy Now |
Part Details for A40411004
A40411004 CAD Models
A40411004 Part Data Attributes
|
A40411004
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A40411004
Eaton Corporation
CONN BARRIER STRP 10CIRC 0.562"
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 35 A | |
Rated Voltage | 600 V | |
Safety Approval | CE; CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |