Part Details for A400303 by Eaton Bussmann
Overview of A400303 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A400303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1683
|
Newark | Disconnect Block/ Bulk |Eaton Bussmann A400303 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 / $7.6600 | Buy Now |
DISTI #
283-4434-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.562" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
130 In Stock |
|
$6.6814 / $10.2300 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 3 POS 14.27mm Screw ST Panel Mount 50A RoHS: Compliant |
372 In Stock |
|
$6.3000 / $8.5700 | Buy Now |
DISTI #
000000000003167395
|
Sager | Barrier Terminal Blocks DISCONNECT BLOCK Min Qty: 200 | 0 |
|
$8.0000 | Buy Now |
|
Master Electronics | Conn Barrier Strip 3 POS 14.27mm Screw ST Panel Mount 50A RoHS: Compliant |
372 In Stock |
|
$6.3000 / $8.5700 | Buy Now |