Part Details for A40-LC-TT by ASSMANN WSW components GmbH
Overview of A40-LC-TT by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for A40-LC-TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector IC DIP Socket - 40 (2 x 20) Position - 0.6" (15.24mm) Row Spacing - Socket Tin Through Hole. RoHS: Compliant |
5001 In Stock |
|
$0.3026 / $0.4879 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 72 |
|
$0.5000 / $0.7700 | Buy Now |
|
Master Electronics | Connector IC DIP Socket - 40 (2 x 20) Position - 0.6" (15.24mm) Row Spacing - Socket Tin Through Hole. RoHS: Compliant |
5001 In Stock |
|
$0.3026 / $0.4879 | Buy Now |
Part Details for A40-LC-TT
A40-LC-TT CAD Models
A40-LC-TT Part Data Attributes
|
A40-LC-TT
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A40-LC-TT
ASSMANN WSW components GmbH
IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | TIN (80) | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Number of Contacts | 40 |