-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4514
|
Newark | Terminal, Compression Lug, M6, 4Awg, Product Range:Pan Lug Series, Termination:Crimp, Wire Size Awg Max:4Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit A4-14R-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.2400 / $1.3700 | Buy Now |
DISTI #
298-20561-ND
|
DigiKey | BATTERY CABLE LUG, 4 AWG, 1/4" S Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
766 In Stock |
|
$1.0824 / $1.3800 | Buy Now |
DISTI #
51AH4514
|
Avnet Americas | Battery Cable Lug 4AWG 1/4-Inch Stud - Bulk (Alt: 51AH4514) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 50 Partner Stock |
|
$1.2400 / $1.3700 | Buy Now |
DISTI #
A4-14R-C
|
Avnet Americas | Battery Cable Lug 4AWG 1/4-Inch Stud (Alt: A4-14R-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$120.0800 | Buy Now |
DISTI #
644-A4-14R-C
|
Mouser Electronics | Terminals Battery Cable Lug, 8 AWG, 5/16" Stud RoHS: Compliant | 3110 |
|
$1.0800 / $1.3800 | Buy Now |
DISTI #
72206320
|
RS | Battery Cable Lug, 4 AWG, 1/4" Stud | Panduit A4-14R-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 / $1.5300 | RFQ |
DISTI #
PANA4-14R-C
|
Heilind Electronics | BATTERY CBL LUG 4 AWG, 1/4 STUD | Americas - 0 in Stock |
|
$0.9942 / $1.2726 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
600 In Stock |
|
$1.2000 / $1.3300 | Buy Now |
DISTI #
67181194
|
Verical | Lug Terminal 4AWG High Conductivity Copper Silver 38.35mm Electro Tin Pan-Lug™ RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2303 | Americas - 582 |
|
$1.5326 | Buy Now |
DISTI #
A4-14R-C
|
TTI | Terminals Battery Cable Lug, 8 AWG, 5/16" Stud RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$1.1900 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy