Part Details for A3V07H600-42NR6 by NXP Semiconductors
Overview of A3V07H600-42NR6 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A3V07H600-42NR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7883
|
Newark | Airfast Rf Power Ldmos Transistor, 616-870 Mhz, 112 W Avg., 48 V/ Reel Rohs Compliant: Yes |Nxp A3V07H600-42NR6 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$88.0200 / $92.4500 | Buy Now |
DISTI #
568-A3V07H600-42NR6TR-ND
|
DigiKey | RF MOSFET LDMOS 48V OM1230-6 Min Qty: 150 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$99.3505 | Buy Now |
DISTI #
A3V07H600-42NR6
|
Avnet Americas | RF Power LDMOS Transistor N-CH 616MHz to 870MHz 6-Pin OM-1230 - Tape and Reel (Alt: A3V07H600-42NR6) Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$91.7104 / $105.7628 | Buy Now |
DISTI #
771-A3V07H600-42NR6
|
Mouser Electronics | RF MOSFET Transistors Airfast RF Power LDMOS Transistor, 616-870 MHz, 112 W Avg., 48 V RoHS: Compliant | 0 |
|
$97.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Reel | 0Reel |
|
$89.1100 | Buy Now |
DISTI #
A3V07H600-42NR6
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 150 | 0 |
|
$99.7900 | Buy Now |
DISTI #
A3V07H600-42NR6
|
EBV Elektronik | RF Power LDMOS Transistor N-CH 616MHz to 870MHz 6-Pin OM-1230 (Alt: A3V07H600-42NR6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A3V07H600-42NR6
A3V07H600-42NR6 CAD Models
A3V07H600-42NR6 Part Data Attributes
|
A3V07H600-42NR6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A3V07H600-42NR6
NXP Semiconductors
RF Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |