Part Details for A3UL-TBW-1A1C-5M by OMRON Industrial Automation
Overview of A3UL-TBW-1A1C-5M by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK9763U02S01001BE | Renesas Electronics Corporation | RZ/A3UL Evaluation Board Kit | |
RTK9763U02S01000BE | Renesas Electronics Corporation | RZ/A3UL Evaluation Board Kit | |
TPW-RL78I1A-1C | Renesas Electronics Corporation | TPW-RL78I1A-1C: LED power supply evaluation device with RL78/I1A |
Price & Stock for A3UL-TBW-1A1C-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3UL-TBW-1A1C-5M-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.1A 30V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.3200 | Buy Now |
DISTI #
OMIA3UL-TBW-1A1C-5M
|
Heilind Electronics | LIGHTED PB,WHITE,5VDC A3ULTBW1A1C5M | Americas - 0 in Stock |
|
Buy Now |