Part Details for A3UL-TBU-2A2C-M-S (A3ULTBU2A2CMS) by OMRON Industrial Automation
Results Overview of A3UL-TBU-2A2C-M-S (A3ULTBU2A2CMS) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3UL-TBU-2A2C-M-S (A3ULTBU2A2CMS) Information
A3UL-TBU-2A2C-M-S (A3ULTBU2A2CMS) by OMRON Industrial Automation is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for A3UL-TBU-2A2C-M-S (A3ULTBU2A2CMS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70962859
|
RS | Pushbutton, A3U Series, Lighted PB, Umber, 12VDC | Omron Automation A3UL-TBU-2A2C-M-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.6000 / $39.5700 | RFQ |