Part Details for A3T21H360W23SR6 by NXP Semiconductors
Overview of A3T21H360W23SR6 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3T21H360W23SR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8952
|
Newark | Airfast Rf Power Ldmos Transistor, 2110-2200 Mhz, 56 W Avg., 28 V /Reel Rohs Compliant: Yes |Nxp A3T21H360W23SR6 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.1700 | Buy Now |
DISTI #
A3T21H360W23SR6-ND
|
DigiKey | RF MOSFET LDMOS 28V ACP1230S-4 Min Qty: 150 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$68.3855 | Buy Now |
DISTI #
A3T21H360W23SR6
|
Avnet Americas | RF Power Lateral MOSFET N-Channel Enhancement Mode LDMOS Transistor 28 V 600 mA 56 W 4-Pin ACP-1230S T/R - Tape and Reel (Alt: A3T21H360W23SR6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$63.1267 / $72.7993 | Buy Now |
DISTI #
771-A3T21H360W23SR6
|
Mouser Electronics | RF MOSFET Transistors Airfast RF Power LDMOS Transistor, 2110-2200 MHz, 56 W Avg., 28 V RoHS: Compliant | 0 |
|
$67.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$62.0900 | Buy Now |
Part Details for A3T21H360W23SR6
A3T21H360W23SR6 CAD Models
A3T21H360W23SR6 Part Data Attributes
|
A3T21H360W23SR6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A3T21H360W23SR6
NXP Semiconductors
RF Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |