Part Details for A3T18H400W23SR6 by NXP Semiconductors
Overview of A3T18H400W23SR6 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3T18H400W23SR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8093
|
Newark | Airfast Rf Power Ldmos Transistor, 1805-1880 Mhz, 71 W Avg., 28 V/ Reel Rohs Compliant: Yes |Nxp A3T18H400W23SR6 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.5400 | Buy Now |
DISTI #
A3T18H400W23SR6-ND
|
DigiKey | RF MOSFET LDMOS 28V ACP1230S-4 Min Qty: 150 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$79.9072 | Buy Now |
DISTI #
A3T18H400W23SR6
|
Avnet Americas | RF Power LDMOS Transistor 1805MHz to 1880MHz 71W 28V 6-Pin CFM6F T/R - Tape and Reel (Alt: A3T18H400W23SR6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$70.4552 / $77.4424 | Buy Now |
DISTI #
771-A3T18H400W23SR6
|
Mouser Electronics | RF MOSFET Transistors Airfast RF Power LDMOS Transistor, 1805-1880 MHz, 71 W Avg., 28 V RoHS: Compliant | 0 |
|
$77.1400 | Order Now |
|
Future Electronics | RF MOSFET Transistors Airfast RF Power LDMOS Transistor, 1805-1880 MHz, 71 W Avg RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$71.0100 | Buy Now |
DISTI #
A3T18H400W23SR6
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$80.0400 / $88.6500 | Buy Now |
DISTI #
A3T18H400W23SR6
|
Avnet Silica | RF Power LDMOS Transistor 1805MHz to 1880MHz 71W 28V 6-Pin CFM6F T/R (Alt: A3T18H400W23SR6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A3T18H400W23SR6
|
EBV Elektronik | RF Power LDMOS Transistor 1805MHz to 1880MHz 71W 28V 6-Pin CFM6F T/R (Alt: A3T18H400W23SR6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A3T18H400W23SR6
A3T18H400W23SR6 CAD Models
A3T18H400W23SR6 Part Data Attributes
|
A3T18H400W23SR6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A3T18H400W23SR6
NXP Semiconductors
RF Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Samacsys Modified On | 2022-12-27 12:55:46 | |
Category CO2 Kg | 8.9 | |
Compliance Temperature Grade | Automotive: -40C to +225C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Configuration | COMPLEX | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CQFP-F6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 16 dB | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |