There are no models available for this part yet.
Overview of A3SA-4001 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
ADF4001BRUZ-RL | Analog Devices | Clock Generation PLL | |
ADF4001BCPZ | Analog Devices | Clock Generation PLL |
Price & Stock for A3SA-4001 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A3SA4001
|
Avnet Americas | LIGHTED PUSH BUTTON - Bulk (Alt: A3SA4001) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3934 / $6.4544 | Buy Now | |
DISTI #
653-A3SA-4001
|
Mouser Electronics | Switch Hardware LIGHTED PUSH BUTTON RoHS: Compliant | 0 |
|
$5.9900 / $7.9200 | Order Now | |
DISTI #
000000000000985874
|
Sager | Switch Hardware LIGHTED PUSH BUTTON | 0 |
|
Buy Now |
CAD Models for A3SA-4001 by OMRON Corporation
Part Data Attributes for A3SA-4001 by OMRON Corporation
A3SA-4001
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
A3SA-4001OMRON CorporationVS
-