Part Details for A3PN060-1VQ100I by Microchip Technology Inc
Results Overview of A3PN060-1VQ100I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3PN060-1VQ100I Information
A3PN060-1VQ100I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A3PN060-1VQ100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2254
|
Newark | Proasic3 Nano Fpga, 700Les 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip A3PN060-1VQ100I RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1200 / $11.9600 | Buy Now |
DISTI #
A3PN060-1VQ100I-ND
|
DigiKey | IC FPGA 71 I/O 100VQFP Min Qty: 180 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.9601 | Buy Now |
DISTI #
A3PN060-1VQ100I
|
Avnet Americas | FPGA ProASIC3 nano Family 60K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: A3PN060-... more RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.4825 / $9.0625 | Buy Now |
DISTI #
494-A3PN060-1VQ100I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 700LEs RoHS: Not Compliant | 0 |
|
$11.9600 | Order Now |
DISTI #
A3PN060-1VQ100I
|
Microchip Technology Inc | ProASIC3 Nano FPGA, 700LEs, TQFP, Projected EOL: 2049-02-04 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$5.5300 / $15.6700 | Buy Now |
|
Onlinecomponents.com | ProASIC3 nano Flash FPGA RoHS: Compliant | 0 |
|
$9.0000 / $18.8500 | Buy Now |
DISTI #
A3PN060-1VQ100I
|
TME | IC: FPGA, SMD, VQFN100, Number of macrocells: 1536, I/O: 71, 272MHz Min Qty: 1 | 0 |
|
$10.0000 / $12.0000 | RFQ |
|
NAC | A3PN060-1VQ100I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$8.8400 / $10.6600 | Buy Now |
|
Master Electronics | ProASIC3 nano Flash FPGA RoHS: Compliant | 0 |
|
$9.0000 / $18.8500 | Buy Now |
Part Details for A3PN060-1VQ100I
A3PN060-1VQ100I CAD Models
A3PN060-1VQ100I Part Data Attributes
|
A3PN060-1VQ100I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3PN060-1VQ100I
Microchip Technology Inc
Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1536 | |
Number of Equivalent Gates | 60000 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1536 CLBS, 60000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A3PN060-1VQ100I
This table gives cross-reference parts and alternative options found for A3PN060-1VQ100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PN060-1VQ100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3PN060-1VQG100 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100, 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100 | A3PN060-1VQ100I vs A3PN060-1VQG100 |
A3PN060-1VQ100 | Microchip Technology Inc | $9.6080 | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100 | A3PN060-1VQ100I vs A3PN060-1VQ100 |
A3PN060-1VQ100I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100, 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | A3PN060-1VQ100I vs A3PN060-1VQ100I |
A3PN060-1VQ100 | Actel Corporation | Check for Price | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 1536-Cell, CMOS, PQFP100, 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | A3PN060-1VQ100I vs A3PN060-1VQ100 |
A3PN060-1VQG100I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100 | A3PN060-1VQ100I vs A3PN060-1VQG100I |