Part Details for A3PN010-QNG48 by Microsemi Corporation
Overview of A3PN010-QNG48 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3PN010-QNG48
A3PN010-QNG48 CAD Models
A3PN010-QNG48 Part Data Attributes:
|
A3PN010-QNG48
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A3PN010-QNG48
Microsemi Corporation
Field Programmable Gate Array, 260 CLBs, 10000 Gates, CMOS, 6 X 6 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 260 | |
Number of Equivalent Gates | 10000 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 260 CLBS, 10000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for A3PN010-QNG48
This table gives cross-reference parts and alternative options found for A3PN010-QNG48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PN010-QNG48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3PN010-QN48I | Field Programmable Gate Array, 260 CLBs, 10000 Gates, CMOS, 6 X 6 MM, 0.90 HEIGHT, 0.40 MM PITCH, QFN-48 | Microsemi Corporation | A3PN010-QNG48 vs A3PN010-QN48I |
A3PN010-QNG48 | Field Programmable Gate Array, 260 CLBs, 10000 Gates, CMOS | Microchip Technology Inc | A3PN010-QNG48 vs A3PN010-QNG48 |