Part Details for A3PJ-90C11-24EG by OMRON Corporation
Overview of A3PJ-90C11-24EG by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90C1111001 | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE 1 DEG OPEN TOP. |
Price & Stock for A3PJ-90C11-24EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3PJ90C1124EG
|
Avnet Americas | LIGHTED PUSH BUTTON - Bulk (Alt: A3PJ90C1124EG) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$90.4752 / $108.2736 | Buy Now |
DISTI #
653-A3PJ-90C11-24EG
|
Mouser Electronics | Pushbutton Switches LIGHTED PUSH BUTTON RoHS: Compliant | 0 |
|
$108.5700 / $128.1300 | Order Now |
Part Details for A3PJ-90C11-24EG
A3PJ-90C11-24EG CAD Models
A3PJ-90C11-24EG Part Data Attributes
|
A3PJ-90C11-24EG
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A3PJ-90C11-24EG
OMRON Corporation
Pushbutton Switch, DPDT, Momentary, Quick Connect/solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | RECTANGULAR TYPE | |
Body Breadth | 32 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 52 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 200000 Cycle(s) | |
Illumination | GREEN LED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.88 N | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |