Part Details for A3PJ-7070-1 by OMRON Industrial Automation
Overview of A3PJ-7070-1 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-551MEB | Coilcraft Inc | General Purpose Inductor, 0.55uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-651MEB | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-122MEC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for A3PJ-7070-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3PJ-7070-1-ND
|
DigiKey | CONTACT BLOCK DPDT 0.1A 125V/30V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.7300 | Buy Now |
DISTI #
OMIA3PJ-7070-1
|
Heilind Electronics | SWITCH UNITS A3PJ70701NC | Americas - 0 in Stock |
|
Buy Now |