Part Details for A3PE600-2FGG484I by Microchip Technology Inc
Overview of A3PE600-2FGG484I by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3PE600-2FGG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1819
|
Newark | Proasic3 Fpga, 7Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip A3PE600-2FGG484I Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.2000 / $121.7200 | Buy Now |
DISTI #
A3PE600-2FGG484I-ND
|
DigiKey | IC FPGA 270 I/O 484FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
76 In Stock |
|
$123.6600 | Buy Now |
DISTI #
A3PE600-2FGG484I
|
Avnet Americas | FPGA ProASIC3E Family 600K Gates 310MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA - Trays (Alt: A3PE600-2FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$108.2000 / $123.6600 | Buy Now |
DISTI #
494-A3PE600-2FGG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 7KLEs RoHS: Compliant | 41 |
|
$123.6600 | Buy Now |
DISTI #
A3PE600-2FGG484I
|
Microchip Technology Inc | ProASIC3 FPGA, 7KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$59.4700 / $123.6600 | Buy Now |
|
Future Electronics | ProASIC3E Series 600000 System Gate 270 I/O 1.575V Surface Mount FPGA -FPBGA-484 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 8 Container: Tray | 0Tray |
|
$149.9800 / $157.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 259 Factory Stock |
|
$109.7400 / $308.5200 | Buy Now |
DISTI #
80327269
|
Verical | FPGA ProASIC®3E Family 600K Gates 310MHz 130nm Technology 1.5V 484-Pin FBGA Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2402 | Americas - 60 |
|
$111.1700 / $117.9300 | Buy Now |
|
NAC | A3PE600-2FGG484I LEAD FREE RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$104.5100 / $122.4300 | Buy Now |
DISTI #
A3PE600-2FGG484I
|
Avnet Silica | FPGA ProASIC3E Family 600K Gates 310MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA (Alt: A3PE600-2FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for A3PE600-2FGG484I
A3PE600-2FGG484I CAD Models
A3PE600-2FGG484I Part Data Attributes
|
A3PE600-2FGG484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3PE600-2FGG484I
Microchip Technology Inc
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 13824 | |
Number of Equivalent Gates | 600000 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13824 CLBS, 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
Alternate Parts for A3PE600-2FGG484I
This table gives cross-reference parts and alternative options found for A3PE600-2FGG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PE600-2FGG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3PE600-2FGG484YI | Field Programmable Gate Array, 350MHz, 13824-Cell, CMOS, PBGA484 | Microchip Technology Inc | A3PE600-2FGG484I vs A3PE600-2FGG484YI |
A3PE600-2FG484Y | Field Programmable Gate Array, 350MHz, 13824-Cell, CMOS, PBGA484 | Microchip Technology Inc | A3PE600-2FGG484I vs A3PE600-2FG484Y |
A3PE600-2FGG484 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | Microchip Technology Inc | A3PE600-2FGG484I vs A3PE600-2FGG484 |
A3PE600-2FGG484Y | Field Programmable Gate Array, 350MHz, 13824-Cell, CMOS, PBGA484 | Microchip Technology Inc | A3PE600-2FGG484I vs A3PE600-2FGG484Y |
A3PE600-2FG484YI | Field Programmable Gate Array, 350MHz, 13824-Cell, CMOS, PBGA484 | Microchip Technology Inc | A3PE600-2FGG484I vs A3PE600-2FG484YI |
A3PE600-2FG484 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | Microchip Technology Inc | A3PE600-2FGG484I vs A3PE600-2FG484 |
A3PE600-2FG484I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | Microchip Technology Inc | A3PE600-2FGG484I vs A3PE600-2FG484I |
A3PE600-2FGG484IPX68 | Field Programmable Gate Array, 600000 Gates, 350MHz, CMOS, PBGA484 | Microchip Technology Inc | A3PE600-2FGG484I vs A3PE600-2FGG484IPX68 |