A3PE3000-FG484I
Description: Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484

Overview of A3PE3000-FG484I by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Aerospace and Defense Telecommunications Communication and Networking Automotive

CAD Models for A3PE3000-FG484I by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3PE3000-FG484I by Microsemi Corporation

A3PE3000-FG484I
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
BGA, BGA484,22X22,40
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PBGA-B484
JESD-609 Code
e0
Length
23 mm
Moisture Sensitivity Level
3
Number of CLBs
75264
Number of Equivalent Gates
3000000
Number of Inputs
341
Number of Logic Cells
75264
Number of Outputs
341
Number of Terminals
484
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
75264 CLBS, 3000000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA484,22X22,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.44 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
23 mm
Want to compare parts?
  1. A3PE3000-FG484I
    Microsemi Corporation
    Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484
    VS

Alternate Parts for A3PE3000-FG484I

This table gives cross-reference parts and alternative options found for A3PE3000-FG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PE3000-FG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3PE3000-FG484I Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA484 Microchip Technology Inc A3PE3000-FG484I vs A3PE3000-FG484I
Part Number Description Manufacturer Compare
A3PE3000-FG484I Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA484 Microchip Technology Inc A3PE3000-FG484I vs A3PE3000-FG484I
M1A3PE3000-FG484I Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA484 Microchip Technology Inc A3PE3000-FG484I vs M1A3PE3000-FG484I
M1A3PE3000-2FG484 Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA484 Microchip Technology Inc A3PE3000-FG484I vs M1A3PE3000-2FG484
A3PE3000-2FGG484I Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 75264-Cell, CMOS, PBGA484 Microchip Technology Inc A3PE3000-FG484I vs A3PE3000-2FGG484I
A3PE3000-FG484 Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA484 Microchip Technology Inc A3PE3000-FG484I vs A3PE3000-FG484
A3PE3000-FGG484I Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA484 Microchip Technology Inc A3PE3000-FG484I vs A3PE3000-FGG484I
M1A3PE3000-1FG484I Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA484 Microchip Technology Inc A3PE3000-FG484I vs M1A3PE3000-1FG484I
M1A3PE3000-1FGG484 Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA484 Microchip Technology Inc A3PE3000-FG484I vs M1A3PE3000-1FGG484
M1A3PE3000-2FGG484I Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA484 Microchip Technology Inc A3PE3000-FG484I vs M1A3PE3000-2FGG484I
M1A3PE3000-FG484 Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA484 Microchip Technology Inc A3PE3000-FG484I vs M1A3PE3000-FG484

Related Parts for A3PE3000-FG484I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3PE3000-FG484I by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3PE3000-FG484I by Microsemi Corporation

Select Manufacturer
Which Manufacturer of A3PE3000-FG484I would you like to use for your alert(s)?
  • Please alert me when A3PE3000-FG484I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3PE3000-FG484I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3PE3000-FG484I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3PE3000-FG484I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3PE3000-FG484I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3PE3000-FG484I by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: