There are no models available for this part yet.
Overview of A3PA-90B11-24AA by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1524A-A | Analog Devices | LTC5588-1 - 6GHz Ultrahigh OIP | |
DC1624A-A | Analog Devices | LTC4225-1 Dual Ideal Diode & D | |
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot |
Price & Stock for A3PA-90B11-24AA by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
653-A3PA-90B11-24AA
|
Mouser Electronics | Pushbutton Switches Lighted PB,Blue,Sq.24V | 0 |
|
$88.3900 / $108.2200 | Order Now |
CAD Models for A3PA-90B11-24AA by OMRON Corporation
Part Data Attributes for A3PA-90B11-24AA by OMRON Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Omron Electronics
|
Switch Type
|
MINIATURE SWITCH
|
Related Parts for A3PA-90B11-24AA
-
A3PA-90A12-24ARPushbutton Switches
-
A3UL-TBA-2A1C-5MSpecial Switches
-
A6D350RElectric Fuses
-
A23EHToggle Switches
-
A54SX32-PQG208Field Programmable Gate Arrays
-
A6KS-102RF-PRotary Switches
-
A6985F3V3Switching Regulator or Controllers
-
A4703RF/Microwave Antennas
-
A5988GEVTR-1-TMotion Control Electronics