Part Details for A3P400-2FG484 by Microsemi Corporation
Overview of A3P400-2FG484 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3P400-2FG484
A3P400-2FG484 CAD Models
A3P400-2FG484 Part Data Attributes
|
A3P400-2FG484
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A3P400-2FG484
Microsemi Corporation
Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 9216 | |
Number of Equivalent Gates | 400000 | |
Number of Inputs | 194 | |
Number of Outputs | 194 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 9216 CLBS, 400000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for A3P400-2FG484
This table gives cross-reference parts and alternative options found for A3P400-2FG484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P400-2FG484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3P400-2FGG484Y | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-484 | A3P400-2FG484 vs A3P400-2FGG484Y |
A3P400-2FGG484IY | Microsemi Corporation | Check for Price | Field Programmable Gate Array, | A3P400-2FG484 vs A3P400-2FGG484IY |
A3P400-2FGG484YI | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-484 | A3P400-2FG484 vs A3P400-2FGG484YI |
A3P400-2FGG484II | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA484 | A3P400-2FG484 vs A3P400-2FGG484II |
A3P400-2FG484Y | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FPBGA-484 | A3P400-2FG484 vs A3P400-2FG484Y |
A3P400-2FGG484YI | Microsemi FPGA & SoC | Check for Price | FPGA, 9216 CLBS, 400000 GATES, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-484 | A3P400-2FG484 vs A3P400-2FGG484YI |
A3P400-2FG484IY | Microsemi Corporation | Check for Price | Field Programmable Gate Array, | A3P400-2FG484 vs A3P400-2FG484IY |
A3P400-2FG484YI | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FPBGA-484 | A3P400-2FG484 vs A3P400-2FG484YI |
A3P400-2FGG484II | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 | A3P400-2FG484 vs A3P400-2FGG484II |
A3P400-2FG484Y | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA484 | A3P400-2FG484 vs A3P400-2FG484Y |