Part Details for A3P250-PQG208I by Microchip Technology Inc
Overview of A3P250-PQG208I by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Price & Stock for A3P250-PQG208I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0189
|
Newark | Proasic3 Fpga, 3Kles 208 Mqfp 28X28X3.4Mm Tray Rohs Compliant: Yes |Microchip A3P250-PQG208I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$28.5600 / $29.0200 | Buy Now |
DISTI #
1100-1250-ND
|
DigiKey | IC FPGA 151 I/O 208QFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
464 In Stock |
|
$27.4600 / $27.9000 | Buy Now |
DISTI #
A3P250-PQG208I
|
Avnet Americas | FPGA ProASIC3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP - Trays (Alt: A3P250-PQG208I) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 14 |
|
$24.4100 / $27.9000 | Buy Now |
DISTI #
494-A3P250-PQG208I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs RoHS: Compliant | 204 |
|
$27.4600 / $27.9000 | Buy Now |
DISTI #
A3P250-PQG208I
|
Microchip Technology Inc | ProASIC3 FPGA, 3KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.4200 / $27.9000 | Buy Now |
|
Future Electronics | A3P250 Series 250000 System Gate 151 I/O 1.58V Surface Mount FPGA - PQFP-208 RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tray | 24Tray |
|
$26.9300 / $27.4800 | Buy Now |
|
Future Electronics | A3P250 Series 250000 System Gate 151 I/O 1.58V Surface Mount FPGA - PQFP-208 RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 24 Container: Tray | 0Tray |
|
$26.9300 / $27.4800 | Buy Now |
|
Onlinecomponents.com | FPGA ProASIC®3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP RoHS: Compliant |
86 In Stock |
|
$23.3700 / $28.8800 | Buy Now |
DISTI #
73480374
|
Verical | FPGA ProASIC®3 Family 250K Gates 231MHz 130nm Technology 1.5V 208-Pin PQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 86 |
|
$32.1141 / $36.5570 | Buy Now |
DISTI #
80577021
|
Verical | FPGA ProASIC®3 Family 250K Gates 231MHz 130nm Technology 1.5V 208-Pin PQFP Tray RoHS: Compliant Min Qty: 16 Package Multiple: 16 Date Code: 2403 | Americas - 16 |
|
$52.1485 | Buy Now |
Part Details for A3P250-PQG208I
A3P250-PQG208I CAD Models
A3P250-PQG208I Part Data Attributes
|
A3P250-PQG208I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P250-PQG208I
Microchip Technology Inc
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 250000 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for A3P250-PQG208I
This table gives cross-reference parts and alternative options found for A3P250-PQG208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P250-PQG208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P250-PQ208 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP208 | Microchip Technology Inc | A3P250-PQG208I vs A3P250-PQ208 |
A3P250-PQ208Y | FPGA, 6144 CLBS, 250000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi FPGA & SoC | A3P250-PQG208I vs A3P250-PQ208Y |
A3P250-PQ208YI | FPGA, 6144 CLBS, 250000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi FPGA & SoC | A3P250-PQG208I vs A3P250-PQ208YI |
A3P250-PQ208Y | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A3P250-PQG208I vs A3P250-PQ208Y |
A3P250-PQG208Y | FPGA, 6144 CLBS, 250000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 | Microsemi FPGA & SoC | A3P250-PQG208I vs A3P250-PQG208Y |
A3P250-PQG208IY | Field Programmable Gate Array | Microchip Technology Inc | A3P250-PQG208I vs A3P250-PQG208IY |
A3P250-PQ208IY | Field Programmable Gate Array | Microchip Technology Inc | A3P250-PQG208I vs A3P250-PQ208IY |
A3P250-PQ208YI | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A3P250-PQG208I vs A3P250-PQ208YI |
A3P250-PQG208IY | Field Programmable Gate Array, | Microsemi Corporation | A3P250-PQG208I vs A3P250-PQG208IY |
A3P250-PQG208 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP208 | Microchip Technology Inc | A3P250-PQG208I vs A3P250-PQG208 |