Part Details for A3P125-TQG144IX53 by Microchip Technology Inc
Overview of A3P125-TQG144IX53 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3P125-TQG144IX53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3P125-TQG144IX53
|
Avnet Silica | FPGA ProASIC3 Family 125000 Gates 350MHz 130nm (CMOS) Technology 1.5V 144-Pin TQFP (Alt: A3P125-TQG144IX53) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A3P125-TQG144IX53
|
EBV Elektronik | FPGA ProASIC3 Family 125000 Gates 350MHz 130nm (CMOS) Technology 1.5V 144-Pin TQFP (Alt: A3P125-TQG144IX53) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |