Part Details for A3P125-TQG144I by Microchip Technology Inc
Overview of A3P125-TQG144I by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for A3P125-TQG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7319
|
Newark | Field Programmable Gate Array, 3072 Clbs, 125000 Gates, 350Mhz, Cmos, Pqfp144 Rohs Compliant: Yes |Microchip A3P125-TQG144I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8200 / $18.0900 | Buy Now |
DISTI #
32AJ0165
|
Newark | Proasic3 Fpga, 1.5Kles 144 Lqfp 20X20X1.4Mm Tray Rohs Compliant: Yes |Microchip A3P125-TQG144I Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0400 / $20.3000 | Buy Now |
DISTI #
1100-1244-ND
|
DigiKey | IC FPGA 100 I/O 144TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
205 In Stock |
|
$20.3001 / $20.6100 | Buy Now |
DISTI #
A3P125-TQG144I
|
Avnet Americas | FPGA ProASIC3 Family 125K Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin TQFP - Trays (Alt: A3P125-TQG144I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$18.0400 / $20.6100 | Buy Now |
DISTI #
494-A3P125-TQG144I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs RoHS: Compliant | 240 |
|
$20.3000 / $20.6100 | Buy Now |
DISTI #
A3P125-TQG144I
|
Microchip Technology Inc | ProASIC3 FPGA, 1.5KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.9200 / $20.6100 | Buy Now |
|
Future Electronics | ProASIC3 Series 125000 System Gate 100 I/O 1.575 V Surface Mount FPGA - TQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$25.0300 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - 36864 Total RAM Bits - 100 I/O - 125000 Gates - 231MHz - 1.425 to 1.575V - 144-TQFP (20x20) - Surface Mount. |
100 In Stock |
|
$17.2900 / $21.3700 | Buy Now |
|
NAC | A3P125-TQG144I RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$17.4400 / $20.4300 | Buy Now |
DISTI #
A3P125-TQG144I
|
Avnet Silica | FPGA ProASIC3 Family 125K Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin TQFP (Alt: A3P125-TQG144I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for A3P125-TQG144I
A3P125-TQG144I CAD Models
A3P125-TQG144I Part Data Attributes:
|
A3P125-TQG144I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P125-TQG144I
Microchip Technology Inc
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, TQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3072 | |
Number of Equivalent Gates | 125000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 3072 CLBS, 125000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |
Alternate Parts for A3P125-TQG144I
This table gives cross-reference parts and alternative options found for A3P125-TQG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P125-TQG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P125-TQG144YI | FPGA, 3072 CLBS, 125000 GATES, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, TQFP-144 | Microsemi FPGA & SoC | A3P125-TQG144I vs A3P125-TQG144YI |
A3P125-TQG144Y | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP144 | Microchip Technology Inc | A3P125-TQG144I vs A3P125-TQG144Y |
A3P125-TQ144IY | Field Programmable Gate Array | Microchip Technology Inc | A3P125-TQG144I vs A3P125-TQ144IY |
A3P125-TQG144Y | FPGA, 3072 CLBS, 125000 GATES, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, TQFP-144 | Microsemi FPGA & SoC | A3P125-TQG144I vs A3P125-TQG144Y |
A3P125-TQG144IY | Field Programmable Gate Array | Microchip Technology Inc | A3P125-TQG144I vs A3P125-TQG144IY |
A3P125-TQ144Y | FPGA, 3072 CLBS, 125000 GATES, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, TQFP-144 | Microsemi FPGA & SoC | A3P125-TQG144I vs A3P125-TQ144Y |
A3P125-TQ144YI | FPGA, 3072 CLBS, 125000 GATES, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, TQFP-144 | Microsemi FPGA & SoC | A3P125-TQG144I vs A3P125-TQ144YI |
A3P125-TQG144IY | Field Programmable Gate Array, | Microsemi Corporation | A3P125-TQG144I vs A3P125-TQG144IY |
A3P125-TQG144 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP144 | Microchip Technology Inc | A3P125-TQG144I vs A3P125-TQG144 |
A3P125-TQ144 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP144 | Microchip Technology Inc | A3P125-TQG144I vs A3P125-TQ144 |