Part Details for A3P125-FG144YC by Microchip Technology Inc
Overview of A3P125-FG144YC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3P125-FG144YC
A3P125-FG144YC CAD Models
A3P125-FG144YC Part Data Attributes
|
A3P125-FG144YC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P125-FG144YC
Microchip Technology Inc
Field Programmable Gate Array
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 125000 | |
Number of Inputs | 97 | |
Number of Logic Cells | 3072 | |
Number of Outputs | 97 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 125000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for A3P125-FG144YC
This table gives cross-reference parts and alternative options found for A3P125-FG144YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P125-FG144YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P125-FGG144C | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144, 1 MM PITCH, GREEN, FBGA-144 | Microsemi Corporation | A3P125-FG144YC vs A3P125-FGG144C |
A3P125-FG144C | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144, 1 MM PITCH, FBGA-144 | Microsemi Corporation | A3P125-FG144YC vs A3P125-FG144C |
A3P125-FG144Y | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FPBGA-144 | Microsemi Corporation | A3P125-FG144YC vs A3P125-FG144Y |
A3P125-FGG144T | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, 3072-Cell, CMOS, PBGA144, 1 MM PITCH, GREEN, FBGA-144 | Microsemi Corporation | A3P125-FG144YC vs A3P125-FGG144T |
A3P125-FGG144YC | FPGA | Microsemi FPGA & SoC | A3P125-FG144YC vs A3P125-FGG144YC |
A3P125-FG144II | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | Microsemi Corporation | A3P125-FG144YC vs A3P125-FG144II |
A3P125-FG144YT | Field Programmable Gate Array, | Microsemi Corporation | A3P125-FG144YC vs A3P125-FG144YT |
A3P125-FGG144YI | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 | Microsemi Corporation | A3P125-FG144YC vs A3P125-FGG144YI |
A3P125-FGG144IY | Field Programmable Gate Array, | Microsemi Corporation | A3P125-FG144YC vs A3P125-FGG144IY |
A3P125-FGG144IY | Field Programmable Gate Array | Microchip Technology Inc | A3P125-FG144YC vs A3P125-FGG144IY |