There are no models available for this part yet.
Overview of A3P125-FG144IY by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for A3P125-FG144IY by Microchip Technology Inc
Part Data Attributes for A3P125-FG144IY by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Alternate Parts for A3P125-FG144IY
This table gives cross-reference parts and alternative options found for A3P125-FG144IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P125-FG144IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P125-FG144Y | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PBGA144 | Microchip Technology Inc | A3P125-FG144IY vs A3P125-FG144Y |
A3P125-FGG144 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | A3P125-FG144IY vs A3P125-FGG144 |
A3P125-FG144YC | Field Programmable Gate Array | Microchip Technology Inc | A3P125-FG144IY vs A3P125-FG144YC |
A3P125-FGG144Y | FPGA, 3072 CLBS, 125000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 | Microsemi FPGA & SoC | A3P125-FG144IY vs A3P125-FGG144Y |
A3P125-FGG144C | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | A3P125-FG144IY vs A3P125-FGG144C |
A3P125-FG144YI | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PBGA144 | Microchip Technology Inc | A3P125-FG144IY vs A3P125-FG144YI |
A3P125-FG144I | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | A3P125-FG144IY vs A3P125-FG144I |
A3P125-FGG144YT | FPGA | Microsemi FPGA & SoC | A3P125-FG144IY vs A3P125-FGG144YT |
A3P125-FGG144YI | FPGA, 3072 CLBS, 125000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 | Microsemi FPGA & SoC | A3P125-FG144IY vs A3P125-FGG144YI |
A3P125-FGG144YC | Field Programmable Gate Array | Microchip Technology Inc | A3P125-FG144IY vs A3P125-FGG144YC |