Part Details for A3P125-2TQG144 by Actel Corporation
Overview of A3P125-2TQG144 by Actel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for A3P125-2TQG144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3P125-2TQG144
|
Direct Components, Inc. | 80 |
|
RFQ |
Part Details for A3P125-2TQG144
A3P125-2TQG144 CAD Models
A3P125-2TQG144 Part Data Attributes:
|
A3P125-2TQG144
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A3P125-2TQG144
Actel Corporation
Field Programmable Gate Array, 125000 Gates, CMOS, PQFP144, 0.50 MM PITCH, GREEN, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 0.50 MM PITCH, GREEN, TQFP-144 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of Equivalent Gates | 125000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 125000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |