Part Details for A3P125-2QNG132I by Microsemi Corporation
Overview of A3P125-2QNG132I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3P125-2QNG132I
A3P125-2QNG132I CAD Models
A3P125-2QNG132I Part Data Attributes
|
A3P125-2QNG132I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A3P125-2QNG132I
Microsemi Corporation
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-132
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-132 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XBCC-B132 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3072 | |
Number of Equivalent Gates | 125000 | |
Number of Inputs | 84 | |
Number of Outputs | 84 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 3072 CLBS, 125000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for A3P125-2QNG132I
This table gives cross-reference parts and alternative options found for A3P125-2QNG132I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P125-2QNG132I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3P125-2QNG132YI | Microsemi FPGA & SoC | Check for Price | FPGA, 3072 CLBS, 125000 GATES, QCC132, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFP-132 | A3P125-2QNG132I vs A3P125-2QNG132YI |
A3P125-2QN132YI | Microsemi FPGA & SoC | Check for Price | FPGA, 3072 CLBS, 125000 GATES, QCC132, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFP-132 | A3P125-2QNG132I vs A3P125-2QN132YI |
A3P125-2QN132Y | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFP-132 | A3P125-2QNG132I vs A3P125-2QN132Y |
A3P125-2QN132II | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFN-132 | A3P125-2QNG132I vs A3P125-2QN132II |
A3P125-2QN132Y | Microsemi FPGA & SoC | Check for Price | FPGA, 3072 CLBS, 125000 GATES, QCC132, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFP-132 | A3P125-2QNG132I vs A3P125-2QN132Y |
A3P125-2QN132I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFN-132 | A3P125-2QNG132I vs A3P125-2QN132I |
A3P125-2QNG132Y | Microsemi FPGA & SoC | Check for Price | FPGA, 3072 CLBS, 125000 GATES, QCC132, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFP-132 | A3P125-2QNG132I vs A3P125-2QNG132Y |
A3P125-2QNG132Y | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFP-132 | A3P125-2QNG132I vs A3P125-2QNG132Y |
A3P125-2QNG132II | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-132 | A3P125-2QNG132I vs A3P125-2QNG132II |
A3P125-2QN132 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFN-132 | A3P125-2QNG132I vs A3P125-2QN132 |