Part Details for A3P1000-1FGG256M by Microchip Technology Inc
Overview of A3P1000-1FGG256M by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3P1000-1FGG256M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1850
|
Newark | Proasic3 Fpga, 11Kles 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip A3P1000-1FGG256M RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.3800 / $312.0500 | Buy Now |
DISTI #
A3P1000-1FGG256M-ND
|
DigiKey | IC FPGA 177 I/O 256FBGA Min Qty: 90 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$317.0214 | Buy Now |
DISTI #
A3P1000-1FGG256M
|
Avnet Americas | FPGA ProASIC3L Family 1M Gates 130nm (CMOS) Technology 256-Pin FPBGA - Trays (Alt: A3P1000-1FGG256M) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$277.3800 / $317.0200 | Buy Now |
DISTI #
494-A3P1000-1FGG256M
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs RoHS: Compliant | 0 |
|
$317.0200 | Order Now |
DISTI #
A3P1000-1FGG256M
|
Microchip Technology Inc | ProASIC3 FPGA, 11KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$152.4600 / $317.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$366.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$276.4000 / $799.4800 | Buy Now |
|
NAC | A3P1000-1FGG256M RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$267.9100 / $313.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$276.4000 / $799.4800 | Buy Now |
Part Details for A3P1000-1FGG256M
A3P1000-1FGG256M CAD Models
A3P1000-1FGG256M Part Data Attributes
|
A3P1000-1FGG256M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P1000-1FGG256M
Microchip Technology Inc
Field Programmable Gate Array, 1000000 Gates, 24576-Cell, CMOS, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FPBGA-256 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 177 | |
Number of Logic Cells | 24576 | |
Number of Outputs | 177 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |