Part Details for A3P1000-1FG256 by Microsemi Corporation
Overview of A3P1000-1FG256 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3P1000-1FG256
A3P1000-1FG256 CAD Models
A3P1000-1FG256 Part Data Attributes
|
A3P1000-1FG256
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A3P1000-1FG256
Microsemi Corporation
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 24576 | |
Number of Equivalent Gates | 1000000 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for A3P1000-1FG256
This table gives cross-reference parts and alternative options found for A3P1000-1FG256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P1000-1FG256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3P1000-1FG256YC | Microsemi FPGA & SoC | Check for Price | FPGA | A3P1000-1FG256 vs A3P1000-1FG256YC |
A3P1000-1FG256C | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256, 1 MM PITCH, FBGA-256 | A3P1000-1FG256 vs A3P1000-1FG256C |
A3P1000-1FG256I | Microchip Technology Inc | $122.7055 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256 | A3P1000-1FG256 vs A3P1000-1FG256I |
A3P1000-1FGG256T | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA256 | A3P1000-1FG256 vs A3P1000-1FGG256T |
A3P1000-1FG256YC | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | A3P1000-1FG256 vs A3P1000-1FG256YC |
A3P1000-1FGG256YC | Microsemi Corporation | Check for Price | Field Programmable Gate Array, | A3P1000-1FG256 vs A3P1000-1FGG256YC |
A3P1000-1FG256YM | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | A3P1000-1FG256 vs A3P1000-1FG256YM |
A3P1000-1FGG256C | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256 | A3P1000-1FG256 vs A3P1000-1FGG256C |
A3P1000-1FG256IY | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | A3P1000-1FG256 vs A3P1000-1FG256IY |
A3P1000-1FGG256 | Microchip Technology Inc | $106.6889 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256 | A3P1000-1FG256 vs A3P1000-1FGG256 |