Part Details for A3P060-TQG144 by Microchip Technology Inc
Overview of A3P060-TQG144 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for A3P060-TQG144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7313
|
Newark | Field Programmable Gate Array, 1536 Clbs, 60000 Gates, 350Mhz, Cmos, Pqfp144 Rohs Compliant: Yes |Microchip A3P060-TQG144 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4200 / $18.4500 | Buy Now |
DISTI #
1100-1016-ND
|
DigiKey | IC FPGA 91 I/O 144TQFP Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
A3P060-TQG144
|
Avnet Americas | FPGA ProASIC3 Family 60K Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin TQFP - Trays (Alt: A3P060-TQG144) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - 18432 Total RAM Bits - 91 I/O - 60000 Gates - 231MHz - 1.425 to 1.575V - 144-TQFP (20x20) - Surface Mount. | 0 |
|
$11.4800 / $13.5200 | Buy Now |
|
NAC | A3P060-TQG144 LEAD FREE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 30 |
|
RFQ | |
DISTI #
A3P060-TQG144
|
Avnet Silica | FPGA ProASIC3 Family 60K Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin TQFP (Alt: A3P060-TQG144) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A3P060-TQG144
|
EBV Elektronik | FPGA ProASIC3 Family 60K Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin TQFP (Alt: A3P060-TQG144) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Field Programmable Gate Array (FPGA) - 18432 Total RAM Bits - 91 I/O - 60000 Gates - 231MHz - 1.425 to 1.575V - 144-TQFP (20x20) - Surface Mount. | 0 |
|
$11.4800 / $13.5200 | Buy Now |
Part Details for A3P060-TQG144
A3P060-TQG144 CAD Models
A3P060-TQG144 Part Data Attributes:
|
A3P060-TQG144
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P060-TQG144
Microchip Technology Inc
Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, TQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1536 | |
Number of Equivalent Gates | 60000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1536 CLBS, 60000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for A3P060-TQG144
This table gives cross-reference parts and alternative options found for A3P060-TQG144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P060-TQG144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P060-TQ144YI | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP144 | Microchip Technology Inc | A3P060-TQG144 vs A3P060-TQ144YI |
A3P060-TQG144Y | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP144 | Microchip Technology Inc | A3P060-TQG144 vs A3P060-TQG144Y |
A3P060-TQG144IY | Field Programmable Gate Array | Microchip Technology Inc | A3P060-TQG144 vs A3P060-TQG144IY |
A3P060-TQG144YI | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP144 | Microchip Technology Inc | A3P060-TQG144 vs A3P060-TQG144YI |
A3P060-TQG144IY | Field Programmable Gate Array, | Microsemi Corporation | A3P060-TQG144 vs A3P060-TQG144IY |
A3P060-TQ144IY | Field Programmable Gate Array, | Microsemi Corporation | A3P060-TQG144 vs A3P060-TQ144IY |
A3P060-TQG144YI | FPGA, 1536 CLBS, 60000 GATES, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, TQFP-144 | Microsemi FPGA & SoC | A3P060-TQG144 vs A3P060-TQG144YI |
A3P060-TQG144I | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP144 | Microchip Technology Inc | A3P060-TQG144 vs A3P060-TQG144I |
A3P060-TQ144I | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP144 | Microchip Technology Inc | A3P060-TQG144 vs A3P060-TQ144I |
A3P060-TQ144Y | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP144 | Microchip Technology Inc | A3P060-TQG144 vs A3P060-TQ144Y |