Part Details for A3P060-1TQG144 by Microchip Technology Inc
Overview of A3P060-1TQG144 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for A3P060-1TQG144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2310
|
Newark | Proasic3 Fpga, 700Les 144 Lqfp 20X20X1.4Mm Tray Rohs Compliant: Yes |Microchip A3P060-1TQG144 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8600 / $17.8500 | Buy Now |
DISTI #
A3P060-1TQG144-ND
|
DigiKey | IC FPGA 91 I/O 144TQFP Min Qty: 60 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.1302 | Buy Now |
DISTI #
A3P060-1TQG144
|
Avnet Americas | FPGA ProASIC3 Family 60K Gates 272MHz 130nm (CMOS) Technology 1.5V 144-Pin TQFP - Trays (Alt: A3P060-1TQG144) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$15.8600 / $18.1300 | Buy Now |
DISTI #
494-A3P060-1TQG144
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 700LEs RoHS: Compliant | 0 |
|
$17.8500 / $18.1300 | Order Now |
DISTI #
A3P060-1TQG144
|
Microchip Technology Inc | ProASIC3 FPGA, 700LEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.7200 / $18.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$20.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$17.2500 / $25.1400 | Buy Now | |
DISTI #
A3P060-1TQG144
|
TME | IC: FPGA, SMD, TQFP144, Number of macrocells: 1536, I/O: 91, 272MHz Min Qty: 1 | 0 |
|
$17.3300 / $20.6700 | RFQ |
|
NAC | A3P060-1TQG144 LEAD FREE RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$15.3300 / $17.9600 | Buy Now |
|
Master Electronics | 0 |
|
$17.2500 / $25.1400 | Buy Now |
Part Details for A3P060-1TQG144
A3P060-1TQG144 CAD Models
A3P060-1TQG144 Part Data Attributes:
|
A3P060-1TQG144
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P060-1TQG144
Microchip Technology Inc
Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, TQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1536 | |
Number of Equivalent Gates | 60000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1536 CLBS, 60000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for A3P060-1TQG144
This table gives cross-reference parts and alternative options found for A3P060-1TQG144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P060-1TQG144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P060-1TQ144IY | Field Programmable Gate Array | Microchip Technology Inc | A3P060-1TQG144 vs A3P060-1TQ144IY |
A3P060-1TQ144Y | FPGA, 1536 CLBS, 60000 GATES, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, TQFP-144 | Microsemi FPGA & SoC | A3P060-1TQG144 vs A3P060-1TQ144Y |
A3P060-1TQG144IY | Field Programmable Gate Array, | Microsemi Corporation | A3P060-1TQG144 vs A3P060-1TQG144IY |
A3P060-1TQG144Y | FPGA, 1536 CLBS, 60000 GATES, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, TQFP-144 | Microsemi FPGA & SoC | A3P060-1TQG144 vs A3P060-1TQG144Y |
A3P060-1TQ144Y | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP144 | Microchip Technology Inc | A3P060-1TQG144 vs A3P060-1TQ144Y |
A3P060-1TQG144YI | FPGA, 1536 CLBS, 60000 GATES, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, TQFP-144 | Microsemi FPGA & SoC | A3P060-1TQG144 vs A3P060-1TQG144YI |
A3P060-1TQ144YI | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP144 | Microchip Technology Inc | A3P060-1TQG144 vs A3P060-1TQ144YI |
A3P060-1TQG144I | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP144 | Microchip Technology Inc | A3P060-1TQG144 vs A3P060-1TQG144I |
A3P060-1TQG144IY | Field Programmable Gate Array | Microchip Technology Inc | A3P060-1TQG144 vs A3P060-1TQG144IY |