-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS, PQFP100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2282
|
Newark | Proasic3 Fpga, 330Les 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip A3P030-VQG100I RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $7.9800 | Buy Now |
DISTI #
1100-1235-ND
|
DigiKey | IC FPGA 77 I/O 100VQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
79 In Stock |
|
$8.3700 / $8.5100 | Buy Now |
DISTI #
A3P030-VQG100I
|
Avnet Americas | FPGA ProASIC3 Family 30K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: A3P030-VQG100I) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.4300 / $8.5100 | Buy Now |
DISTI #
494-A3P030-VQG100I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 330LEs RoHS: Compliant | 379 |
|
$8.3700 / $8.5100 | Buy Now |
DISTI #
A3P030-VQG100I
|
Microchip Technology Inc | ProASIC3 FPGA, 330LEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
152 Alternates Available |
|
$4.1000 / $8.5100 | Buy Now |
|
Future Electronics | A3P030 Series 30000 System Gate 77 I/O 1.57 V Surface Mount FPGA - VQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$7.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1772 Factory Stock |
|
$7.1500 / $8.7800 | Buy Now |
|
NAC | A3P030-VQG100I LEAD FREE RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$7.1700 / $8.6500 | Buy Now |
DISTI #
A3P030-VQG100I
|
Avnet Silica | FPGA ProASIC3 Family 30K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP (Alt: A3P030-VQG100I) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A3P030-VQG100I
|
EBV Elektronik | FPGA ProASIC3 Family 30K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP (Alt: A3P030-VQG100I) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3P030-VQG100I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P030-VQG100I
Microchip Technology Inc
Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 768 | |
Number of Equivalent Gates | 30000 | |
Number of Inputs | 77 | |
Number of Outputs | 77 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 768 CLBS, 30000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for A3P030-VQG100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P030-VQG100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3P030-VQG100YI | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 | A3P030-VQG100I vs A3P030-VQG100YI |
A3P030-VQG100IY | Microsemi Corporation | Check for Price | Field Programmable Gate Array, | A3P030-VQG100I vs A3P030-VQG100IY |
A3P030-VQG100 | Microchip Technology Inc | $8.4155 | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS, PQFP100 | A3P030-VQG100I vs A3P030-VQG100 |
A3P030-VQG100Y | Microsemi FPGA & SoC | Check for Price | FPGA, 768 CLBS, 30000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 | A3P030-VQG100I vs A3P030-VQG100Y |
A3P030-VQG100Y | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, PQFP100 | A3P030-VQG100I vs A3P030-VQG100Y |
A3P030-VQG100Y | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 | A3P030-VQG100I vs A3P030-VQG100Y |
A3P030-VQ100Y | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VTQFP-100 | A3P030-VQG100I vs A3P030-VQ100Y |
A3P030-VQG100IY | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | A3P030-VQG100I vs A3P030-VQG100IY |
A3P030-VQ100 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS, PQFP100 | A3P030-VQG100I vs A3P030-VQ100 |
A3P030-VQ100Y | Microsemi FPGA & SoC | Check for Price | FPGA, 768 CLBS, 30000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VTQFP-100 | A3P030-VQG100I vs A3P030-VQ100Y |