Part Details for A3KA-90D1-24EW by OMRON Americas
Overview of A3KA-90D1-24EW by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00090D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 90Positions, 1.27mm (0.5inch) pitch. | |
20021321-00090D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 90 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for A3KA-90D1-24EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000985734
|
Sager | Pushbutton Switches ASSEMBLED L.P.B. Min Qty: 1 | 0 |
|
$1,074.5300 / $1,119.3000 | Buy Now |