Part Details for A3FBX by Switchcraft Conxall
Overview of A3FBX by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3FBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M4605
|
Newark | Connector, Xlr, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:A Series, Colour:Black Rohs Compliant: Yes |Switchcraft/conxall A3FBX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $4.7100 | Buy Now |
DISTI #
SC239-ND
|
DigiKey | CONN PLUG FMALE XLR 3POS SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
37 In Stock |
|
$4.0750 / $6.3400 | Buy Now |
DISTI #
502-A3FBX
|
Mouser Electronics | XLR Connectors 3 PIN FEMALE PLUG RoHS: Compliant | 603 |
|
$4.4800 / $6.1800 | Buy Now |
DISTI #
70214341
|
RS | Conn AV XLR Jack 3 Cont Cbl Mnt Insulated Q-G/A3F Series Solder Black Silver | Switchcraft A3FBX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4700 / $7.4600 | RFQ |
|
Onlinecomponents.com | Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
891 In Stock |
|
$4.3000 / $6.1400 | Buy Now |
DISTI #
77264152
|
Verical | Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2403 | Americas - 890 |
|
$5.2848 / $7.9844 | Buy Now |
DISTI #
A3FBX
|
TTI | XLR Connectors 3 PIN FEMALE PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 354 In Stock |
|
$4.4400 / $6.0500 | Buy Now |
DISTI #
000000000002428175
|
Sager | XLR Connectors 3 PIN FEMALE PLUG Min Qty: 1 | 0 |
|
$5.1600 / $5.9000 | Buy Now |
DISTI #
A3FBX
|
Avnet Abacus | (Alt: A3FBX) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
891 In Stock |
|
$4.3000 / $6.1400 | Buy Now |
Part Details for A3FBX
A3FBX CAD Models
A3FBX Part Data Attributes
|
A3FBX
Switchcraft Conxall
Buy Now
|
Compare Parts:
A3FBX
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |