Part Details for A3FBAU by Switchcraft Conxall
Overview of A3FBAU by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A3FBAU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000070423
|
Sager | XLR Connectors 3 PIN FEMALE PLUG BLK/GLD | 0 |
|
Buy Now |
Part Details for A3FBAU
A3FBAU CAD Models
A3FBAU Part Data Attributes:
|
A3FBAU
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
A3FBAU
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Printed Wiring Pin and Solid Lead Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZING | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Termination | Gold (Au) | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
IEC Conformance | NO | |
Insertion Force-Max | 31.13 N | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 15 A | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |