Part Details for A3F by Switchcraft Conxall
Overview of A3F by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for A3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27F066
|
Newark | Connector, Xlr, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:A Series, Colour:Black Rohs Compliant: Yes |Switchcraft/conxall A3F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4278 |
|
$4.2200 / $5.8300 | Buy Now |
DISTI #
SC1001-ND
|
DigiKey | CONN PLUG FMALE XLR 3POS SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
579 In Stock |
|
$3.7375 / $5.8100 | Buy Now |
DISTI #
502-A3F
|
Mouser Electronics | XLR Connectors 3 PIN FEMALE PLUG RoHS: Compliant | 353 |
|
$4.2700 / $5.7700 | Buy Now |
DISTI #
SWCA3F
|
Heilind Electronics | QG CONNECTOR | Americas - 3359 in Stock |
|
$5.0615 / $5.3065 | Buy Now |
|
Onlinecomponents.com | Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
2000 In Stock |
|
$4.2600 / $6.4800 | Buy Now |
DISTI #
52372466
|
Verical | Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1512 | Americas - 2000 |
|
$8.4240 | Buy Now |
DISTI #
A3F
|
TTI | XLR Connectors 3 PIN FEMALE PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 93 In Stock |
|
$4.1600 / $5.7100 | Buy Now |
DISTI #
SWCA3F
|
Interstate Connecting Components | QG CONNECTOR | 1008 |
|
$5.0615 / $5.3065 | Buy Now |
DISTI #
000000000000070421
|
Sager | XLR Connectors 3 PIN FEMALE PLUG Min Qty: 1 | 0 |
|
$4.6100 / $5.2600 | Buy Now |
DISTI #
A3F
|
Avnet Abacus | Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port (Alt: A3F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A3F
A3F CAD Models
A3F Part Data Attributes
|
A3F
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
A3F
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Printed Wiring Pin and Solid Lead Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER |